Central Technologies CT-ST7010F technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7 |
| Length | 12.95 |
| Number of Functions | 2 |
| Manufacturer Series | CT-ST7010F |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT-ST7010F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.