The CT0402CSF-5N8J is a 0402 size wirewound ceramic inductor with a tolerance of 5%. It has an inductance of 0.0058uH and a maximum DC current rating of 0.76A. The inductor's maximum DC resistance is 0.083 ohms. It operates over a temperature range of -40 to 125C.
Central Technologies CT0402CSF-5N8J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0058uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.76A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0402CSF-5N8J to view detailed technical specifications.
No datasheet is available for this part.