Central Technologies CT0603CS-R10M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Minimum Quality Factor | 34 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603CS-R10M to view detailed technical specifications.
No datasheet is available for this part.