This 0.015uH ceramic wirewound chip inductor features a 2% tolerance and operates within a temperature range of -40°C to 125°C. The inductor's minimum quality factor is 38, and its maximum DC current is 1.9A. It is designed for surface mount applications.
Central Technologies CT0603HC-150G technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.9A |
| Minimum Quality Factor | 38 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603HC-150G to view detailed technical specifications.
No datasheet is available for this part.