The CT0603HC-150J is a surface mount general purpose inductor with a nominal inductance of 150uH and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 1.9A and a tolerance of 5%. The inductor is dual-ended and has a DC resistance of 0.08 ohms. It is suitable for high current applications and has a self resonance frequency of 2800 Hz. The inductor is not shielded and is part of the CT0603HC series from Central Technologies.
Central Technologies CT0603HC-150J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.9 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2800 |
| Manufacturer Series | CT0603HC |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT0603HC-150J to view detailed technical specifications.
No datasheet is available for this part.