The CT0603HC-1N6J is a general purpose inductor with a nominal inductance of 0.0016 Henry and a DC resistance of 0.03 Ohms. It is designed for high current applications and has a self resonance frequency of 6000 Hz. The inductor is rated for a maximum current of 2.4A and operates within a temperature range of -40 to 125C. It is a dual-ended, surface mount component with a shielded design.
Central Technologies CT0603HC-1N6J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 2.4 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6000 |
| Manufacturer Series | CT0603HC |
| Quality Factor-Min (at L-nom) | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT0603HC-1N6J to view detailed technical specifications.
No datasheet is available for this part.