This is a chip inductor with a wirewound technology and ceramic core material. It has an inductance of 0.0016uH with a tolerance of 10%. The maximum DC current is 2.4A. The minimum quality factor is 24. It operates between -40°C and 125°C.
Central Technologies CT0603HC-1N6K technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0016uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.4A |
| Minimum Quality Factor | 24 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603HC-1N6K to view detailed technical specifications.
No datasheet is available for this part.