This surface mount fixed inductor features a wirewound construction with a ceramic core material. The inductance value is 0.022uH with a tolerance of 10%. It has a minimum quality factor of 42 and is tested at a frequency of 250MHz. The maximum DC current rating is 1.8A, and it operates over a temperature range of -40 to 125C.
Central Technologies CT0603HC-220K technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.8A |
| Minimum Quality Factor | 42 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603HC-220K to view detailed technical specifications.
No datasheet is available for this part.