This surface mount fixed inductor features a ceramic core and wirewound technology. It has a nominal inductance of 0.0068uH with a tolerance of 5%. The inductor is designed to operate at a minimum quality factor of 35 and can withstand a maximum DC current of 2.1A. The operating temperature range is from -40°C to 125°C.
Central Technologies CT0603HC-6N8J technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.1A |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603HC-6N8J to view detailed technical specifications.
No datasheet is available for this part.