This 0.0075uH inductor features a ceramic core and a wirewound construction. It has a tolerance of 10% and a minimum quality factor of 35. The inductor can operate at temperatures between -40°C and 125°C. It is designed for surface mount applications.
Central Technologies CT0603HC-7N5K technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.1A |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603HC-7N5K to view detailed technical specifications.
No datasheet is available for this part.