This 0.01uH ceramic wirewound chip inductor features a 2% tolerance and a maximum DC current of 2A. The inductor's quality factor is a minimum of 38, and it operates within a temperature range of -40°C to 125°C. The inductor is constructed with a ceramic core material and is designed for surface mount applications.
Central Technologies CT0603HCF-100G technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2A |
| Minimum Quality Factor | 38 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603HCF-100G to view detailed technical specifications.
No datasheet is available for this part.