This surface mount fixed inductor features a ceramic core and wirewound technology. It has an inductance of 0.018uH with a tolerance of 2%. The inductor is designed to operate at a minimum temperature of -40C and a maximum temperature of 125C. It can handle a maximum DC current of 1.9A.
Central Technologies CT0603HCF-180G technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.9A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603HCF-180G to view detailed technical specifications.
No datasheet is available for this part.