This 0.0016uH ceramic wirewound chip inductor features a 10% tolerance and a minimum quality factor of 24. It can handle a maximum DC current of 2.4A and operates within a temperature range of -40 to 125C. The inductance test frequency is 250M.
Central Technologies CT0603HCF-1N6K technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0016uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.4A |
| Minimum Quality Factor | 24 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603HCF-1N6K to view detailed technical specifications.
No datasheet is available for this part.