This 0.022uH ceramic wirewound chip inductor is designed for surface mount applications. It features a 2% tolerance and a minimum quality factor of 42. The inductor is tested at a frequency of 250MHz and has a maximum DC current rating of 1.8A. The operating temperature range is from -40°C to 125°C.
Central Technologies CT0603HCF-220G technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.8A |
| Minimum Quality Factor | 42 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603HCF-220G to view detailed technical specifications.
No datasheet is available for this part.