This is a chip inductor with a wirewound technology and ceramic core material. It has an inductance of 0.0039uH with a tolerance of 5%. The inductor is designed to operate at a frequency of 250M and can handle a maximum DC current of 2.2A. The minimum quality factor is 25 and the operating temperature range is from -40°C to 125°C.
Central Technologies CT0603HCF-3N9J technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.2A |
| Minimum Quality Factor | 25 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603HCF-3N9J to view detailed technical specifications.
No datasheet is available for this part.