This surface mount inductor is a wirewound ceramic core device with an inductance of 0.0075uH and a tolerance of 5%. It operates at a minimum temperature of -40°C and a maximum temperature of 125°C. The inductor is designed for use in high-frequency applications, with a test frequency of 250MHz. It can handle a maximum DC current of 2.1A.
Central Technologies CT0603HCF-7N5J technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.1A |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603HCF-7N5J to view detailed technical specifications.
No datasheet is available for this part.