
The CT0603LSF-782K is a surface mount wirewound ferrite inductor with a case size of 0603 and a tolerance of 10%. It has a minimum quality factor of 17 and a minimum self resonant frequency of 47 MHz. The inductor can operate at temperatures between -25°C and 105°C and has a maximum DC current of 0.4A and a maximum DC resistance of 3.5R.
Central Technologies CT0603LSF-782K technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.02 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 7.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 47MHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603LSF-782K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.