The CT0805HS-911K is a general purpose inductor with a nominal inductance of 0.91uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a dual-ended type with a DC resistance of 2.4 ohms and a maximum rated current of 0.16 amps. It is designed for use as an RF inductor and is not shielded. The inductor is part of the CT0805HS series from Central Technologies and is a surface mount component.
Central Technologies CT0805HS-911K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.91 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.16 |
| Test Frequency | 25 |
| Self Resonance Frequency | 230 |
| Manufacturer Series | CT0805HS |
| Quality Factor-Min (at L-nom) | 22 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT0805HS-911K to view detailed technical specifications.
No datasheet is available for this part.