Central Technologies CT0805HT-R15G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0805HT-R15G to view detailed technical specifications.
No datasheet is available for this part.