This surface mount inductor is a wirewound device with an air core, featuring a product length, depth, and height of 2.08mm, 2.08mm, and 2.4mm respectively. It has a nominal inductance of 0.0137uH and a tolerance of 2%. The inductor's maximum DC current rating is 2.7A and its maximum DC resistance is 0.008 ohms. The minimum quality factor is 100 and the minimum self resonant frequency is 4300MHz. Operating temperature range is from -40 to 105 degrees Celsius.
Central Technologies CT0807SQF-14NG technical specifications.
| Product Length (mm) | 2.08 |
| Product Depth (mm) | 2.08 |
| Product Height (mm) | 2.4 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0137uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 100(Typ) |
| Minimum Self Resonant Frequency | 4300M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0807SQF-14NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.