This surface mount wirewound inductor has a product length of 2.74mm, depth of 2.08mm, and height of 2.4mm. It features a tolerance of 5% and a maximum DC current of 2.7A. The inductor has a maximum DC resistance of 0.01 ohms and a minimum quality factor of 100. It operates over a temperature range of -40 to 105C.
Central Technologies CT0807SQF-22NJ technical specifications.
| Product Length (mm) | 2.74 |
| Product Depth (mm) | 2.08 |
| Product Height (mm) | 2.4 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 100(Typ) |
| Minimum Self Resonant Frequency | 3500M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0807SQF-22NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.