This surface mount wirewound inductor has a product length of 1.4mm, depth of 2.08mm, and height of 2.4mm. It features 2 terminals and is designed for surface mount applications. The inductor has a type of RF and technology of wirewound with an air core material. It has an inductance of 0.0069uH with a tolerance of 2% and is tested at a frequency of 400MHz. The maximum DC current is 2.7A with a maximum DC resistance of 0.006R. The minimum quality factor is 100 (typical) and the minimum self resonant frequency is 4600MHz (typical). It operates between -40C and 105C.
Central Technologies CT0807SQF-6N9G technical specifications.
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 2.08 |
| Product Height (mm) | 2.4 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0069uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 100(Typ) |
| Minimum Self Resonant Frequency | 4600M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0807SQF-6N9G to view detailed technical specifications.
No datasheet is available for this part.