The CT1008HQF-33NG is a surface mount fixed inductor with a nominal inductance of 0.033uH and a maximum rated current of 1.3A. It operates over a temperature range of -40 to 125 degrees Celsius and has a self-resonance frequency of 1700MHz. This general purpose RF inductor is not shielded and has a minimum quality factor of 75 at its nominal inductance. It is suitable for use in RF applications.
Central Technologies CT1008HQF-33NG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.3 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT1008HQF-33NG to view detailed technical specifications.
No datasheet is available for this part.