The CT1008LSCF-68NJ is a surface mount fixed inductor with a wirewound ferrite core, offering an inductance of 0.068uH and a tolerance of 5%. It has a maximum DC current rating of 1.24A and a maximum DC resistance of 0.65 ohms. The inductor's minimum quality factor is 35 and its minimum self-resonant frequency is 1200MHz. It has a case size of 1008 and dimensions of 2.92mm in length, 2.1mm in height, and 2.79mm in depth. The operating temperature range is from -25°C to 85°C.
Central Technologies CT1008LSCF-68NJ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.24A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT1008LSCF-68NJ to view detailed technical specifications.
No datasheet is available for this part.