The CT1008PSF-182K is a fixed inductor with a nominal inductance of 1.8uH and a tolerance of 10%. It is designed for surface mount applications and features dual-ended terminals. The inductor is shielded and suitable for use as a filter choke. It operates within a temperature range of -25 to 85 degrees Celsius and has a maximum rated current of 2.1A.
Central Technologies CT1008PSF-182K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.09 |
| Rated Current-Max | 2.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT1008PSF-182K to view detailed technical specifications.
No datasheet is available for this part.