The CT1210LSCF-101J is a general purpose inductor with a nominal inductance of 100uH and a DC resistance of 3.7Ohms. It is designed for use in RF applications and has a maximum rated current of 0.145A. The inductor is not shielded and has a self-resonance frequency of 6. It is a surface mount component with a 1210 package type and is suitable for operation over a temperature range of -25 to 85 degrees Celsius.
Central Technologies CT1210LSCF-101J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.145 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 6 |
| Manufacturer Series | CT1210LSC |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT1210LSCF-101J to view detailed technical specifications.
No datasheet is available for this part.