Quick Jump:
Technical Specifications
Central Technologies CT1210LSCF-330J technical specifications.
General
Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-25
Number of Functions
1
Tolerance
5
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
33
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
1.1
Rated Current-Max
0.27
Test Frequency
2.52
Self Resonance Frequency
12
Manufacturer Series
CT1210LSC
Quality Factor-Min (at L-nom)
15
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False
Datasheet
Central Technologies CT1210LSCF-330J Datasheet
Download the complete datasheet for Central Technologies CT1210LSCF-330J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.