Central Technologies CT187LYF-273J technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 27000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 79.6KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 80Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 0.3MHz |
| Lead Style | Radial |
| Height | 11.2mm |
| Product Diameter | 8.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT187LYF-273J to view detailed technical specifications.
No datasheet is available for this part.