The CT4015F-07J is a general purpose RF inductor with a nominal inductance of 0.00715uH and a tolerance of 5%. It features dual-ended terminals and is packaged in a 1606 package. The inductor has a self-resonance frequency of 3000 and a quality factor of at least 100. It is designed for use in RF applications and has a maximum operating temperature of 125 degrees Celsius.
Central Technologies CT4015F-07J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.00715 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 800 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT4015F-07J to view detailed technical specifications.
No datasheet is available for this part.