Central Technologies CT5HTF-880 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Width | 5.55 |
| Length | 16.75 |
| Height | 7.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT5HTF-880 to view detailed technical specifications.
No datasheet is available for this part.