Central Technologies CT622LYF-222J technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 6.8Ohm |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Product Length | 8.5mm |
| Product Depth | 8.5mm |
| Height | 11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT622LYF-222J to view detailed technical specifications.
No datasheet is available for this part.