The CT636CY-821M is a surface mount inductor with a nominal inductance of 820uH and a tolerance of 20%. It is designed for general purpose applications and has a maximum rated current of 0.12A. The inductor is shielded and has a DC resistance of 5.9. It operates over a temperature range of -30 to 100 degrees Celsius.
Central Technologies CT636CY-821M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 5.9 |
| Rated Current-Max | 0.12 |
| Test Frequency | 0.1 |
| Manufacturer Series | CT636CY |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT636CY-821M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.