The CT636FYF-3R3M is a surface mount fixed inductor with a general purpose inductor application. It has a nominal inductance of 3.3uH and a maximum rated current of 2.1A. The inductor is shielded and has a DC resistance of 0.04 ohms. It operates over a temperature range of -30 to 100 degrees Celsius. The inductor is part of the CT636FY series from Central Technologies.
Central Technologies CT636FYF-3R3M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 7.4 |
| Tolerance | 20 |
| Package Width | 7.4 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 2.1 |
| Test Frequency | 0.1 |
| Manufacturer Series | CT636FY |
| Series | CT636FYF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT636FYF-3R3M to view detailed technical specifications.
No datasheet is available for this part.