The CT817FYF-470M is a general purpose inductor with a nominal inductance of 47uH and a DC resistance of 0.56 Ohm. It is designed for power inductor applications and has a maximum rated current of 0.56A. This inductor is available in a through-hole package and has a tolerance of 20%. It can operate over a temperature range of -40 to 85 degrees Celsius.
Central Technologies CT817FYF-470M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.56 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT817FYF-470M to view detailed technical specifications.
No datasheet is available for this part.