This is a surface mount inductor with a general purpose design, rated for a maximum operating temperature of 85 degrees Celsius and a maximum current of 3.59 amps. It has a nominal inductance of 1 microhenry and a DC resistance of 0.017 ohms. The inductor is shielded and has a dual-ended terminal placement. It is suitable for use as a power inductor.
Central Technologies CT921CYF-1R0M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.3 |
| Tolerance | 20 |
| Package Width | 6.2 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.017 |
| Rated Current-Max | 3.59 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT921CYF-1R0M to view detailed technical specifications.
No datasheet is available for this part.