Central Technologies CTA01TJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0025 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0011 |
| Rated Current-Max | 4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 6000 |
| Manufacturer Series | CTA |
| Quality Factor-Min (at L-nom) | 145 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTA01TJ to view detailed technical specifications.
No datasheet is available for this part.