Central Technologies CTAC0603F-3N9K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.003 |
| Rated Current-Max | 0.95 |
| Test Frequency | 300 |
| Self Resonance Frequency | 3000 |
| Manufacturer Series | CTAC0603F |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTAC0603F-3N9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.