Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CENTRAL TECHNOLOGIES

CTC1F-100M

Datasheet
Central Technologies

CTC1F-100M

Inductor Wirewound 10uH 20% 7.9MHz 55Q-Factor Iron/Ferrite 144mA 3.3Ohm DCR AXL Bulk/T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Through-Hole

Quick Jump:

Technical Specifications

Central Technologies CTC1F-100M technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Number of Functions
1
Tolerance
20
Terminal Placement
AXIAL
Inductance-Nom (L)
10
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
3.3
Rated Current-Max
0.144
Test Frequency
7.9
Self Resonance Frequency
50
Manufacturer Series
CTC1F
Quality Factor-Min (at L-nom)
55

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Central Technologies CTC1F-100M Datasheet

Download the complete datasheet for Central Technologies CTC1F-100M to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com