This is a wirewound inductor with a phenolic core, featuring an inductance of 0.12uH and a tolerance of 10%. It has a maximum DC current rating of 1.3A and a maximum DC resistance of 0.09. The inductor is designed for use in through-hole applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Central Technologies CTC1F-R12K technical specifications.
| Technology | Wirewound |
| Core Material | Phenolic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 640MHz |
| Lead Style | Axial |
| Product Length | 6.22mm |
| Product Diameter | 2.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTC1F-R12K to view detailed technical specifications.
No datasheet is available for this part.