Central Technologies CTC2-R10M technical specifications.
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 280MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTC2-R10M to view detailed technical specifications.
No datasheet is available for this part.