This 0.12uH wirewound inductor features a 10% tolerance and is designed for use in applications where a high-quality factor is required. The inductor has a minimum self-resonant frequency of 280MHz and is tested at a frequency of 25.2MHz. It can handle a maximum DC current of 1.35A and has a maximum DC resistance of 0.08 ohms. The inductor is available in an axial lead package with a product length of 7mm and a product diameter of 3mm. It is rated for operation over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 280MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |