Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CENTRAL TECHNOLOGIES

CTCB0805F-221S

Datasheet
Central Technologies

CTCB0805F-221S

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Ferrites
  4. Ferrite Beads & Chips

Quick Jump:

Technical Specifications

Central Technologies CTCB0805F-221S technical specifications.

General

Max Operating Temperature
125
Min Operating Temperature
-55
Width
1.2
Length
2
Number of Functions
1
Height
0.9

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Central Technologies CTCB0805F-221S Datasheet

Download the complete datasheet for Central Technologies CTCB0805F-221S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com