Ferrite Beads Multi-Layer 400Ohm 25% 100MHz 0.1A 0.6Ohm DCR 1206 T/R
Central Technologies CTCB1206-401S technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 400Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.6Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Central Technologies CTCB1206-401S to view detailed technical specifications.
No datasheet is available for this part.