Central Technologies CTCBA1206F-300S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Height | 0.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCBA1206F-300S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.