The CTCDEP147SF-R40N is a surface mount fixed inductor from Central Technologies. It has a nominal inductance of 0.4uH and a maximum operating temperature of 100 degrees Celsius. The inductor is shielded and designed for power applications. It can handle a maximum current of 23A and has a DC resistance of 0.0021 ohms. The inductor is available in a 5958 package type.
Central Technologies CTCDEP147SF-R40N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0021 |
| Rated Current-Max | 23 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDEP147SF-R40N to view detailed technical specifications.
No datasheet is available for this part.