Central Technologies CTCDRH104R-5R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5A |
| Maximum Saturation Current | 5.5A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.022Ohm |
| Product Length | 10.3mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTCDRH104R-5R2 to view detailed technical specifications.
No datasheet is available for this part.