Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CENTRAL TECHNOLOGIES

CTCDRH105RF-471N

Datasheet
Central Technologies

CTCDRH105RF-471N

Inductor Power Shielded Wirewound 470uH 30% 100KHz 0.6A 1.3Ohm DCR T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Central Technologies CTCDRH105RF-471N technical specifications.

General

Max Operating Temperature
100
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Tolerance
30
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
470
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
YES
Inductor Application
POWER INDUCTOR
DC Resistance
1300
Rated Current-Max
0.6
Test Frequency
0.1
Manufacturer Series
CTCDRH105RF

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Central Technologies CTCDRH105RF-471N Datasheet

Download the complete datasheet for Central Technologies CTCDRH105RF-471N to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com