Central Technologies CTCDRH4D18-3R3N technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.04A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTCDRH4D18-3R3N to view detailed technical specifications.
No datasheet is available for this part.