Central Technologies CTCDRH4D18F-121N technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 4.7 |
| Tolerance | 30 |
| Package Width | 4.7 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.39 |
| Rated Current-Max | 0.18 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCDRH4D18 |
| Series | CTCDRH4D18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDRH4D18F-121N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.