This general purpose inductor from Central Technologies has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It features a dual-ended terminal placement and is a shielded power inductor with a nominal inductance of 68 microhenries. The inductor has a maximum rated current of 0.24 amps and a DC resistance of 1.3 ohms. It is a surface mount component with a package height of 2mm and a package width and length of 4.7mm each.
Central Technologies CTCDRH4D18F-680N technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 4.7 |
| Tolerance | 30 |
| Package Width | 4.7 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.24 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCDRH4D18 |
| Series | CTCDRH4D18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDRH4D18F-680N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.